-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904LVIDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2904LVIDDFR | Texas Instruments | Industry standard, low voltage amplifier 8-SOT-23-THIN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904LVIDDFRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11241 In Stock |
|
$0.0757 / $0.2100 | Buy Now |
DISTI #
595-LM2904LVIDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 3-mV offset voltage RoHS: Compliant | 8002 |
|
$0.0640 / $0.2100 | Buy Now |
DISTI #
LM2904LVIDDFR
|
TME | IC: operational amplifier, 1MHz, Ch: 2, TSOT23-8, 2.7÷6VDC, IB: 15pA Min Qty: 5 | 0 |
|
$0.0800 / $0.1470 | RFQ |
|
LCSC | Dual 15pA 1.5V/us 1MHz TSOT-23-8 Operational Amplifier ROHS | 5 |
|
$0.0588 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904LVIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904LVIDDFR
Texas Instruments
Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-SOT-23-THIN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-05-31 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.32 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2904LVIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904LVIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904LVQDRQ1 | Texas Instruments | $0.1141 | Automotive-grade, dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-SOIC -40 to 125 | LM2904LVIDDFR vs LM2904LVQDRQ1 |
LM2904LVQDGKRQ1 | Texas Instruments | $0.1395 | Automotive-grade, dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-VSSOP -40 to 125 | LM2904LVIDDFR vs LM2904LVQDGKRQ1 |
LM2904LVIPWR | Texas Instruments | $0.0972 | Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-TSSOP -40 to 125 | LM2904LVIDDFR vs LM2904LVIPWR |
LM2904LVIDR | Texas Instruments | $0.0919 | Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-SOIC -40 to 125 | LM2904LVIDDFR vs LM2904LVIDR |
LM2904LVIDGKR | Texas Instruments | $0.0972 | Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-VSSOP -40 to 125 | LM2904LVIDDFR vs LM2904LVIDGKR |