-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BQDGKRQ1CT-ND
|
DigiKey | IC POWER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
595-LM2904BQDGKRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125 RoHS: Compliant | 527 |
|
$0.1320 / $0.4700 | Buy Now |
DISTI #
LM2904BQDGKRQ1
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, VSSOP8, ±2÷20VDC,3÷40VDC Min Qty: 3 | 0 |
|
$0.1760 / $0.2950 | RFQ |
|
Ameya Holding Limited | 1500 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC POWER | 180 |
|
$0.1669 | Buy Now |
|
LCSC | Dual 10nA 1.2MHz VSSOP-8 Operational Amplifier ROHS | 180 |
|
$0.1666 / $0.2744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BQDGKRQ1
Texas Instruments
Automotive-grade, dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2904BQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904BIDGKR | Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125 | Texas Instruments | LM2904BQDGKRQ1 vs LM2904BIDGKR |