-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2904BIDRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11430 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
595-LM2904BIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 RoHS: Compliant | 38187 |
|
$0.0560 / $0.4800 | Buy Now |
DISTI #
LM2904BIDR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, SO8, ±2÷20VDC,3÷40VDC Min Qty: 5 | 135 |
|
$0.0609 / $0.1504 | Buy Now |
|
Ameya Holding Limited | 241964 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SOIC | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5929 |
|
$0.0731 / $0.1103 | Buy Now | |
|
LCSC | Dual 10nA 1.2MHz SOIC-8 Operational Amplifier ROHS | 465 |
|
$0.0641 / $0.0676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904BIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BIDR
Texas Instruments
Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-02-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LM2904BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358BIDR | Dual, 36-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -40°C to 85°C operation 8-SOIC -40 to 85 | Texas Instruments | LM2904BIDR vs LM358BIDR |
PLM358BIDR | 1.2 MHz industry standard dual-channel amplifier with -40C to 85C operation 8-SOIC -40 to 85 | Texas Instruments | LM2904BIDR vs PLM358BIDR |