-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9137
|
Newark | So 8/Aâ°/Low Power Dual Voltge Comparator, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:500Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics LM2903YDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13763 |
|
$0.2140 | Buy Now |
DISTI #
497-10215-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11533 In Stock |
|
$0.1774 / $0.6100 | Buy Now |
DISTI #
LM2903YDT
|
Avnet Americas | Comparator, Low Power, 2 Channels, 2 V to 36 V, ?1 V to ?18V , 8 Pins, SOIC - Tape and Reel (Alt: LM2903YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 62500035000 Factory Stock |
|
$0.1626 | Buy Now |
DISTI #
LM2903YDT
|
Avnet Americas | Comparator, Low Power, 2 Channels, 2 V to 36 V, ?1 V to ?18V , 8 Pins, SOIC - Tape and Reel (Alt: LM2903YDT) RoHS: Compliant Min Qty: 1270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 35000 Partner Stock |
|
RFQ | |
DISTI #
511-LM2903YDT
|
Mouser Electronics | Analog Comparators Low power dual volt comparator RoHS: Compliant | 10627 |
|
$0.1710 / $0.6100 | Buy Now |
DISTI #
V36:1790_07582829
|
Arrow Electronics | Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2342 | Americas - 37500 |
|
$0.1482 / $0.1593 | Buy Now |
DISTI #
E02:0323_00212366
|
Arrow Electronics | Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2424 | Europe - 17500 |
|
$0.1538 / $0.1658 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 10627 |
|
$0.2800 / $0.6000 | Buy Now |
|
Future Electronics | LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 1072500Reel |
|
$0.1470 / $0.1630 | Buy Now |
|
Future Electronics | LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 405000Reel |
|
$0.1640 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903YDT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903WYDT | Low power dual voltage comparator | STMicroelectronics | LM2903YDT vs LM2903WYDT |
LM2903WDT | Low power dual voltage comparator | STMicroelectronics | LM2903YDT vs LM2903WDT |
LM2903HD | Low power dual voltage comparator | STMicroelectronics | LM2903YDT vs LM2903HD |