Part Details for LM2903ITL by National Semiconductor Corporation
Overview of LM2903ITL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2903ITL
LM2903ITL CAD Models
LM2903ITL Part Data Attributes
|
LM2903ITL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2903ITL
National Semiconductor Corporation
IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 0.012 INCH, MICRO, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.514 mm |
Alternate Parts for LM2903ITL
This table gives cross-reference parts and alternative options found for LM2903ITL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903ITL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903ITLX/NOPB | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | National Semiconductor Corporation | LM2903ITL vs LM2903ITLX/NOPB |
LM2903ITLX | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | National Semiconductor Corporation | LM2903ITL vs LM2903ITLX |
LM2903ITL/NOPB | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8, Comparator | National Semiconductor Corporation | LM2903ITL vs LM2903ITL/NOPB |