-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual industrial grade standard comparator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2903BIDGKR | Texas Instruments | Dual industrial grade standard comparator 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2903BIDGKRCT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2652 In Stock |
|
$0.0755 / $0.5000 | Buy Now |
DISTI #
595-LM2903BIDGKR
|
Mouser Electronics | Analog Comparators Dual industrial grade standard comparator 8-VSSOP -40 to 125 RoHS: Compliant | 10786 |
|
$0.0710 / $0.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6331 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903BIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903BIDGKR
Texas Instruments
Dual industrial grade standard comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-15 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 38 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2903BIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903BIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903BWDSGRQ1 | Automotive, dual differential commodity comparator 8-WSON -40 to 125 | Texas Instruments | LM2903BIDGKR vs LM2903BWDSGRQ1 |
LM2903BQDDFRQ1 | Automotive, dual differential commodity comparator 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM2903BIDGKR vs LM2903BQDDFRQ1 |
LM2903BQDRQ1 | Automotive, dual differential commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903BIDGKR vs LM2903BQDRQ1 |
LM2903BIDDFR | Dual industrial grade standard comparator 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM2903BIDGKR vs LM2903BIDDFR |
LM2903BIDSGR | Dual industrial grade standard comparator 8-WSON -40 to 125 | Texas Instruments | LM2903BIDGKR vs LM2903BIDSGR |
LM2903BIPWR | Dual industrial grade standard comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903BIDGKR vs LM2903BIPWR |