-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V 1-MHz 3-mV offset voltage operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51255-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4967 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
595-LM2902LVIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V 1-MHz 3-mV offset voltage operational amplifier 14-SOIC -40 to 125 RoHS: Compliant | 4967 |
|
$0.0780 / $0.3500 | Buy Now |
DISTI #
V72:2272_22822361
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier ±2.75V/5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2490 |
|
$0.0808 / $0.1995 | Buy Now |
DISTI #
64552028
|
Verical | Op Amp Quad Low Voltage Amplifier ±2.75V/5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2231 | Americas - 2490 |
|
$0.0808 / $0.1403 | Buy Now |
|
Ameya Holding Limited | 62430 |
|
RFQ | ||
DISTI #
C1S746204369627
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.0758 / $0.1270 | Buy Now |
|
LCSC | 15pA Quad 1MHz SOIC-14 Operational Amplifier ROHS | 295 |
|
$0.1015 / $0.1668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902LVIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902LVIDR
Texas Instruments
Quad, 5.5-V 1-MHz 3-mV offset voltage operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.64 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2902LVIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902LVIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902LVQDRQ1 | Automotive, quad, 5.5-V 1-MHz 3-mV offset voltage operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902LVIDR vs LM2902LVQDRQ1 |