Amplifier Circuits
LM2902KDBRE4
Texas Instruments
Description: QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14

Overview of LM2902KDBRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2902KDBRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2902KDBRE4 by Texas Instruments

LM2902KDBRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP14,.3
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
Length
6.2 mm
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Slew Rate-Nom
0.5 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
26 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1200
Voltage Gain-Min
15000
Width
5.3 mm
Want to compare parts?
  1. LM2902KDBRE4
    Texas Instruments
    QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14
    VS

Alternate Parts for LM2902KDBRE4

This table gives cross-reference parts and alternative options found for LM2902KDBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902KDBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2902KDBG4 QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 Texas Instruments LM2902KDBRE4 vs LM2902KDBG4
Part Number Description Manufacturer Compare
LM2902KDBRG4 QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 Texas Instruments LM2902KDBRE4 vs LM2902KDBRG4
LM2902KDBG4 QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 Texas Instruments LM2902KDBRE4 vs LM2902KDBG4
LM2902KDR Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 ROHM Semiconductor LM2902KDBRE4 vs LM2902KDR
LM2902KDRE4 QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM2902KDBRE4 vs LM2902KDRE4
LM2902KDE4 Quadruple Operational Amplifier 14-SOIC -40 to 125 Texas Instruments LM2902KDBRE4 vs LM2902KDE4
LM2902KDR Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125 Texas Instruments LM2902KDBRE4 vs LM2902KDR

Related Parts for LM2902KDBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2902KDBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2902KDBRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2902KDBRE4 would you like to use for your alert(s)?
  • Please alert me when LM2902KDBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2902KDBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2902KDBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2902KDBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2902KDBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2902KDBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: