-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1.2-MHz, 2-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17253-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42593 In Stock |
|
$0.2215 / $0.6700 | Buy Now |
DISTI #
595-LM2902KAVQDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Gen Purp w/2kV ESD Protection RoHS: Compliant | 12158 |
|
$0.1880 / $0.4800 | Buy Now |
DISTI #
V72:2272_07270689
|
Arrow Electronics | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2279 |
|
$0.1889 / $0.2830 | Buy Now |
DISTI #
61368130
|
Verical | Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2148 | Americas - 2279 |
|
$0.1889 / $0.2770 | Buy Now |
|
Rochester Electronics | LM2902KAV Quadruple Operational Amplifier, Enhanced Voltage RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$0.1810 / $0.2129 | Buy Now |
DISTI #
LM2902KAVQDR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 4, SO14, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 0 |
|
$0.3620 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1.2MHZ 14SOIC | 62389 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11822 |
|
RFQ | |
|
LCSC | 20nA Quad 1.2MHz SOIC-14 Operational Amplifier ROHS | 3 |
|
$0.2537 / $0.4418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902KAVQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902KAVQDR
Texas Instruments
Quad, 30-V, 1.2-MHz, 2-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2902KAVQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902KAVQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902DRG4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KAVQDR vs LM2902DRG4 |
LM2902DG4 | Quadruple Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KAVQDR vs LM2902DG4 |
LM2902KVQDR | Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-SOIC -40 to 125 | Texas Instruments | LM2902KAVQDR vs LM2902KVQDR |
LM2902D | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KAVQDR vs LM2902D |
LM2902DRE4 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM2902KAVQDR vs LM2902DRE4 |
LM2902DR | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KAVQDR vs LM2902DR |
LM2902KAVQDR | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM2902KAVQDR vs LM2902KAVQDR |
LM2902DRE4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LM2902KAVQDR vs LM2902DRE4 |