Part Details for LM28C64-250 by LSI Corporation
Overview of LM28C64-250 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM28C64-250
LM28C64-250 CAD Models
LM28C64-250 Part Data Attributes
|
LM28C64-250
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LM28C64-250
LSI Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO |
Alternate Parts for LM28C64-250
This table gives cross-reference parts and alternative options found for LM28C64-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM28C64-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM28C64-250/B | LSI Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | LM28C64-250 vs LM28C64-250/B |
PYA28C64-25LMB | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LM28C64-250 vs PYA28C64-25LMB |
AM2864AE-250LIB | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | LM28C64-250 vs AM2864AE-250LIB |
PYX28C64X-25L32MB | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LM28C64-250 vs PYX28C64X-25L32MB |
AT28PC64-25LC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LM28C64-250 vs AT28PC64-25LC |
P5C164X250L32MB | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LM28C64-250 vs P5C164X250L32MB |
AM9864-25LCB | AMD | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | LM28C64-250 vs AM9864-25LCB |
LE2864H-250 | LSI Corporation | Check for Price | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32 | LM28C64-250 vs LE2864H-250 |
X28C64EI-25 | Intersil Corporation | Check for Price | 8KX8 EEPROM 5V, 250ns, CQCC32, CERAMIC, LCC-32 | LM28C64-250 vs X28C64EI-25 |