Part Details for LM28C010-250/B by LSI Corporation
Overview of LM28C010-250/B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Part Details for LM28C010-250/B
LM28C010-250/B CAD Models
LM28C010-250/B Part Data Attributes
|
LM28C010-250/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LM28C010-250/B
LSI Corporation
EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCN, LCC44,.65SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00085 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for LM28C010-250/B
This table gives cross-reference parts and alternative options found for LM28C010-250/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM28C010-250/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE28C010H-250 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LE28C010H-250 |
LQ28C010H-150 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LQ28C010H-150 |
LM28C010-200 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LM28C010-200 |
LM28C010H-150 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LM28C010H-150 |
LE28C010H-120 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LE28C010H-120 |
LM28C010-150/B | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LM28C010-150/B |
LM28C010H-250/B | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LM28C010H-250/B |
LM28C010H-120 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LM28C010H-120 |
5962-3826705MYX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | LM28C010-250/B vs 5962-3826705MYX |
LM28C010H-250 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44 | LSI Corporation | LM28C010-250/B vs LM28C010H-250 |