Part Details for LM2832ZSD by Texas Instruments
Overview of LM2832ZSD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2832ZSD/NOPB | Texas Instruments | High Frequency 2.0A Load - Step-Down DC-DC Regulator 6-WSON -40 to 125 |
Part Details for LM2832ZSD
LM2832ZSD CAD Models
LM2832ZSD Part Data Attributes
|
LM2832ZSD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2832ZSD
Texas Instruments
3.25A SWITCHING REGULATOR, 3750kHz SWITCHING FREQ-MAX, DSO6, LLP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3750 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM2832ZSD
This table gives cross-reference parts and alternative options found for LM2832ZSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2832ZSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2832ZSD/NOPB | High Frequency 2.0A Load - Step-Down DC-DC Regulator 6-WSON -40 to 125 | Texas Instruments | LM2832ZSD vs LM2832ZSD/NOPB |
LM2832ZSD/NOPB | IC 3.25 A SWITCHING REGULATOR, 3750 kHz SWITCHING FREQ-MAX, DSO6, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2832ZSD vs LM2832ZSD/NOPB |
LM2832ZSD | IC 3.25 A SWITCHING REGULATOR, 3750 kHz SWITCHING FREQ-MAX, DSO6, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2832ZSD vs LM2832ZSD |