Part Details for LM2825N-5.0 by National Semiconductor Corporation
Overview of LM2825N-5.0 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2825N-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for LM2825N-5.0
LM2825N-5.0 CAD Models
LM2825N-5.0 Part Data Attributes
|
LM2825N-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2825N-5.0
National Semiconductor Corporation
IC 1.2 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PDIP24, 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.24 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm |
Alternate Parts for LM2825N-5.0
This table gives cross-reference parts and alternative options found for LM2825N-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2825N-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2825N-5.0/NOPB | IC 1.2 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PDIP24, 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2825N-5.0 vs LM2825N-5.0/NOPB |
LM2825N-5.0/NOPB | Integrated Power Supply 1A DC-DC Converter 24-PDIP -40 to 125 | Texas Instruments | LM2825N-5.0 vs LM2825N-5.0/NOPB |
LM2825N-5.0 | 2.4A SWITCHING REGULATOR, 150kHz SWITCHING FREQ-MAX, PDIP24, 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 | Texas Instruments | LM2825N-5.0 vs LM2825N-5.0 |