Part Details for LM27CIM5X-2HJ by Texas Instruments
Overview of LM27CIM5X-2HJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM27CIM5X-2HJ
LM27CIM5X-2HJ CAD Models
LM27CIM5X-2HJ Part Data Attributes
|
LM27CIM5X-2HJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27CIM5X-2HJ
Texas Instruments
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for LM27CIM5X-2HJ
This table gives cross-reference parts and alternative options found for LM27CIM5X-2HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27CIM5X-2HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM27CIM5-2HJ | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | LM27CIM5X-2HJ vs LM27CIM5-2HJ |
LM27CIM5-2HJ/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | LM27CIM5X-2HJ vs LM27CIM5-2HJ/NOPB |