-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Inverter 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3217
|
Newark | Dc-Dc Charge Pump, Inverting, Sot-23-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:200Ma, Fixed Output Voltage Nom.:-, Adjustable Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM2776DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 965 |
|
$1.0100 / $1.3000 | Buy Now |
DISTI #
296-43957-1-ND
|
DigiKey | IC REG CHARGE PUMP INV SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4540 In Stock |
|
$0.4169 / $1.7300 | Buy Now |
DISTI #
595-LM2776DBVR
|
Mouser Electronics | Switching Voltage Regulators Switched Capacitor Inverter 6-SOT-23 -40 to 85 RoHS: Compliant | 30163 |
|
$0.4260 / $1.4600 | Buy Now |
DISTI #
V72:2272_07270460
|
Arrow Electronics | Switched capacitor voltage inverter with an operating current of 100 µ, greater than 90% efficiency, up to 200 mA for output of VIN, and no inductor requirements. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2820 |
|
$0.4180 / $1.2611 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.2A, 2300KHZ SWITCHING FREQ-MAX, CMOS, PDSO6 | 1420 |
|
$0.7905 / $2.1080 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
C1S746204074048
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Cut Tape | 2752 |
|
$0.4390 / $1.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CHARGE PUMP INV SOT23 | 2895 |
|
$0.2210 / $0.4238 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-6 Package/EnclosureSOT-23-6 Package/EnclosureSOT-23-6 | 1201 |
|
$0.3198 / $0.4470 | Buy Now |
|
LCSC | SOT-23-6 Charge Pumps ROHS | 2901 |
|
$0.2302 / $0.4415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2776DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2776DBVR
Texas Instruments
Switched Capacitor Inverter 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | -2.7 V | |
Output Voltage-Min | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 2300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2776DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2776DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2776DBVT | Switched Capacitor Inverter 6-SOT-23 -40 to 85 | Texas Instruments | LM2776DBVR vs LM2776DBVT |