Datasheets
LM2772SD/NOPB by:

IC SWITCHED CAPACITOR REGULATOR, 1500 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-10, Switching Regulator or Controller

Part Details for LM2772SD/NOPB by National Semiconductor Corporation

Overview of LM2772SD/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2772SD/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics LM2772 Low-Ripple Switched Capacitor Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 1078
  • 1 $0.4652
  • 25 $0.4559
  • 100 $0.4373
  • 500 $0.4187
  • 1,000 $0.3954
$0.3954 / $0.4652 Buy Now

Part Details for LM2772SD/NOPB

LM2772SD/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2772SD/NOPB Part Data Attributes

LM2772SD/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM2772SD/NOPB National Semiconductor Corporation IC SWITCHED CAPACITOR REGULATOR, 1500 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-10, Switching Regulator or Controller
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-10
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-XDSO-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current-Max 0.15 A
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for LM2772SD/NOPB

This table gives cross-reference parts and alternative options found for LM2772SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2772SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2772SD/NOPB Low-Ripple Switched Capacitor Step-Down Regulator 10-WSON -30 to 85 Texas Instruments LM2772SD/NOPB vs LM2772SD/NOPB
Part Number Description Manufacturer Compare
LM2772SD SWITCHED CAPACITOR REGULATOR, 1500kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10 Texas Instruments LM2772SD/NOPB vs LM2772SD
LM2772SD/NOPB Low-Ripple Switched Capacitor Step-Down Regulator 10-WSON -30 to 85 Texas Instruments LM2772SD/NOPB vs LM2772SD/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2772SD/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2772SD/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM2772SD/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2772SD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2772SD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2772SD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2772SD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2772SD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2772SD/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: