LM2770SDX-12157
Texas Instruments
Description: SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10

Overview of LM2770SDX-12157 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM2770SDX-12157 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2770SDX-12157 by Texas Instruments

LM2770SDX-12157
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ONE MORE OUTPUT VOLTAGE AVAILBLE 1.575V
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
36 V
JESD-30 Code
S-PDSO-N10
Length
3 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
925 kHz
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LM2770SDX-12157
    Texas Instruments
    SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10
    VS

Alternate Parts for LM2770SDX-12157

This table gives cross-reference parts and alternative options found for LM2770SDX-12157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2770SDX-12157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2770SD-12157 SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 Texas Instruments LM2770SDX-12157 vs LM2770SD-12157
LM2770SDX-12157/NOPB SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 Texas Instruments LM2770SDX-12157 vs LM2770SDX-12157/NOPB
Part Number Description Manufacturer Compare
LM2770SD-12157 SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 Texas Instruments LM2770SDX-12157 vs LM2770SD-12157
LM2770SDX-12157/NOPB SWITCHED CAPACITOR REGULATOR, 925kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLL-10 Texas Instruments LM2770SDX-12157 vs LM2770SDX-12157/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2770SDX-12157 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2770SDX-12157 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2770SDX-12157 would you like to use for your alert(s)?
  • Please alert me when LM2770SDX-12157 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2770SDX-12157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2770SDX-12157 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2770SDX-12157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2770SDX-12157.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2770SDX-12157 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: