Part Details for LM2735XSDX by Texas Instruments
Overview of LM2735XSDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2735XSDX
LM2735XSDX CAD Models
LM2735XSDX Part Data Attributes
|
LM2735XSDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2735XSDX
Texas Instruments
IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO6, LLP-6, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM2735XSDX
This table gives cross-reference parts and alternative options found for LM2735XSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2735XSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2735XSD/NOPB | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125 | Texas Instruments | LM2735XSDX vs LM2735XSD/NOPB |
LM2735XSD | 3A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO6, LLP-6 | Texas Instruments | LM2735XSDX vs LM2735XSD |
LM2735XSDX/NOPB | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125 | Texas Instruments | LM2735XSDX vs LM2735XSDX/NOPB |
LM2735XSD | IC 3 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO6, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2735XSDX vs LM2735XSD |