Part Details for LM2734YMK/NOPB by National Semiconductor Corporation
Overview of LM2734YMK/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2734YMK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 772 |
|
RFQ | ||
|
Quest Components | 2.5 A SWITCHING REGULATOR, 660 kHz SWITCHING FREQ-MAX, PDSO6 | 617 |
|
$1.4025 / $3.4000 | Buy Now |
DISTI #
SMC-LM2734YMK/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 795 |
|
RFQ |
Part Details for LM2734YMK/NOPB
LM2734YMK/NOPB CAD Models
LM2734YMK/NOPB Part Data Attributes:
|
LM2734YMK/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2734YMK/NOPB
National Semiconductor Corporation
IC 2.5 A SWITCHING REGULATOR, 660 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-23, 6 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for LM2734YMK/NOPB
This table gives cross-reference parts and alternative options found for LM2734YMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2734YMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2734YMKX/NOPB | IC 2.5 A SWITCHING REGULATOR, 660 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2734YMK/NOPB vs LM2734YMKX/NOPB |
LM2734YMK | IC 2.5 A SWITCHING REGULATOR, 660 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2734YMK/NOPB vs LM2734YMK |
LM2734YMKX | IC 2.5 A SWITCHING REGULATOR, 660 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2734YMK/NOPB vs LM2734YMKX |