There are no models available for this part yet.
Overview of LM27313XQMF by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM27313XQMF by Texas Instruments
Part Data Attributes for LM27313XQMF by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1900 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for LM27313XQMF
This table gives cross-reference parts and alternative options found for LM27313XQMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27313XQMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27313XQMFX/NOPB | 1.6 MHz boost converter with 30V Internal FET switch in SOT-23, AEC-Q100 qualified 5-SOT-23 -40 to 125 | Texas Instruments | LM27313XQMF vs LM27313XQMFX/NOPB |
LM27313XQMF/NOPB | 1.6 MHz boost converter with 30V Internal FET switch in SOT-23, AEC-Q100 qualified 5-SOT-23 -40 to 125 | Texas Instruments | LM27313XQMF vs LM27313XQMF/NOPB |
Related Parts for LM27313XQMF
-
MKL25Z128VLK4Microcontrollers
-
LM5022QDGSTQ1Switching Regulator or Controllers
-
AM2G-2407DH30ZOther Analog ICs
-
O3853QDCARQ1Power Management Circuits
-
SPW47N60C3Power Field-Effect Transistors
-
BTS724GPeripheral Drivers
-
ADS1015BQDGSRQ1Analog to Digital Converters
-
TLV2371QDBVRQ1Operational Amplifiers
-
TPS76301QDBVRQ1Linear Regulator ICs