Part Details for LM2704-ADJMWC by Texas Instruments
Overview of LM2704-ADJMWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2704-ADJMWC
LM2704-ADJMWC CAD Models
LM2704-ADJMWC Part Data Attributes:
|
LM2704-ADJMWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2704-ADJMWC
Texas Instruments
IC,DC/DC CONVERTER,+20.5V,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.2 V | |
Moisture Sensitivity Level | 1 | |
Output Voltage-Nom | 20.5 V | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | 40 |