Part Details for LM2700MT-ADJ/NOPB by National Semiconductor Corporation
Overview of LM2700MT-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM2700MT-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2700 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$2.3400 / $2.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LM2700MT-ADJ/NOPB
LM2700MT-ADJ/NOPB CAD Models
LM2700MT-ADJ/NOPB Part Data Attributes
|
LM2700MT-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2700MT-ADJ/NOPB
National Semiconductor Corporation
IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2700MT-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2700MT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2700MT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2700MT-ADJ | National Semiconductor Corporation | Check for Price | IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | LM2700MT-ADJ/NOPB vs LM2700MT-ADJ |
LM2700MTX-ADJ | Texas Instruments | Check for Price | 4.3A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14 | LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ |
LM2700MT-ADJ | Texas Instruments | Check for Price | 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 | LM2700MT-ADJ/NOPB vs LM2700MT-ADJ |
LM2700MTX-ADJ | National Semiconductor Corporation | Check for Price | IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ |
LM2700MTX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ/NOPB |
LM2700MT-ADJ/NOPB | Texas Instruments | $2.7939 | 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 | LM2700MT-ADJ/NOPB vs LM2700MT-ADJ/NOPB |
LM2700MTX-ADJ/NOPB | Texas Instruments | $2.1984 | 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 | LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ/NOPB |