Power Circuits
LM2700MT-ADJ/NOPB
Description: 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125

Overview of LM2700MT-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM2700MT-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3205
Newark Step-Up Pwm Dc/Dc Converter, 14 Tssop, I, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2700MT-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.4500
  • 10 $6.0600
  • 25 $5.7400
  • 50 $5.4800
  • 100 $5.2500
  • 250 $5.0000
  • 500 $4.9100
$4.9100 / $6.4500 Buy Now
DISTI # LM2700MT-ADJ/NOPB-ND
DigiKey IC REG BOOST ADJ 2.55A 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1753
In Stock
  • 1 $4.3300
  • 10 $3.1910
  • 94 $2.6039
  • 188 $2.4852
  • 282 $2.4750
$2.4750 / $4.3300 Buy Now
DISTI # 926-LM2700MT-ADJNOPB
Mouser Electronics Switching Voltage Regulators STEP-UP PWM DC/DC CONVERTER RoHS: Compliant 420
  • 1 $3.7300
  • 10 $3.3500
  • 94 $2.7400
  • 282 $2.4800
  • 564 $2.4700
  • 2,538 $2.4500
$2.4500 / $3.7300 Buy Now
DISTI # LM2700MT-ADJ/NOPB
TME PMIC, DC/DC converter, Uin: 2.2÷12V, 1.26÷17.5VDC, 3.6A, TSSOP14 Min Qty: 1 96
  • 1 $6.8000
  • 5 $6.5700
  • 25 $5.5700
  • 94 $4.6700
$4.6700 / $6.8000 Buy Now
Ameya Holding Limited LM2700MT-ADJ/NOPB , 升压转换器, 2.5A, 可调输出, 1250 kHz, 14针 TSSOP封装 56336
RFQ
Win Source Electronics LM2700 600kHz/1.25MHz, 2.5A, Step-up PWM DC/DC Converter 1260
  • 2 $28.3770
  • 5 $23.2840
  • 7 $22.5560
  • 10 $21.8290
  • 12 $21.1010
  • 16 $18.9180
$18.9180 / $28.3770 Buy Now

CAD Models for LM2700MT-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2700MT-ADJ/NOPB by Texas Instruments

LM2700MT-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UP TO 17.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
2.7 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.3 A
Output Voltage-Max
17.5 V
Output Voltage-Min
1.26 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1250 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LM2700MT-ADJ/NOPB
    Texas Instruments
    600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125
    VS

Alternate Parts for LM2700MT-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM2700MT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2700MT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2700MT-ADJ/NOPB IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MT-ADJ/NOPB
LM2700MTX-ADJ/NOPB 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 Texas Instruments LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ/NOPB
LM2700MT-ADJ 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 Texas Instruments LM2700MT-ADJ/NOPB vs LM2700MT-ADJ
LM2700MTX-ADJ 4.3A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14 Texas Instruments LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ
LM2700MTX-ADJ/NOPB IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ/NOPB
LM2700MT-ADJ IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MT-ADJ
LM2700MTX-ADJ IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ
Part Number Description Manufacturer Compare
LM2700MTX-ADJ IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ
LM2700MTX-ADJ/NOPB IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ/NOPB
LM2700MT-ADJ/NOPB IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MT-ADJ/NOPB
LM2700MTX-ADJ 4.3A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14 Texas Instruments LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ
LM2700MT-ADJ IC 4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2700MT-ADJ/NOPB vs LM2700MT-ADJ
LM2700MTX-ADJ/NOPB 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 Texas Instruments LM2700MT-ADJ/NOPB vs LM2700MTX-ADJ/NOPB
LM2700MT-ADJ 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 Texas Instruments LM2700MT-ADJ/NOPB vs LM2700MT-ADJ

Related Parts for LM2700MT-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2700MT-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2700MT-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2700MT-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2700MT-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2700MT-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2700MT-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2700MT-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2700MT-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2700MT-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: