There are no models available for this part yet.
Overview of LM26LVCISDX-110 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM26LVCISDX-110 by Texas Instruments
Part Data Attributes for LM26LVCISDX-110 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
not_compliant
|
Accuracy-Max (Cel)
|
2.3 Cel
|
Additional Feature
|
IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7
|
Body Breadth
|
2.2 mm
|
Body Height
|
0.8 mm
|
Body Length or Diameter
|
2.5 mm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.6 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM26LVCISDX-110
This table gives cross-reference parts and alternative options found for LM26LVCISDX-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26LVCISDX-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26LVCISD-110 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT | Texas Instruments | LM26LVCISDX-110 vs LM26LVCISD-110 |
LM26LVCISDX-110/NOPB | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150 | Texas Instruments | LM26LVCISDX-110 vs LM26LVCISDX-110/NOPB |
LM26LVCISDX-110 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.50 X 2.20 MM, LLP-6 | National Semiconductor Corporation | LM26LVCISDX-110 vs LM26LVCISDX-110 |
LM26LVCISD-110/NOPB | ±3°C 1.6V-5.5V Capable, factory preset trip point temperature switch with analog outpu 6-WSON -40 to 150 | Texas Instruments | LM26LVCISDX-110 vs LM26LVCISD-110/NOPB |