-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2679S-12/NOPB-ND
|
DigiKey | IC REG BUCK 12V 5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
477 In Stock |
|
$4.1410 / $7.3000 | Buy Now |
DISTI #
926-LM2679S-12/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A SD VTG Reg RoHS: Compliant | 179 |
|
$4.0600 / $7.3000 | Buy Now |
DISTI #
LM2679S-12NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 12VDC, 5A, TO263-7 Min Qty: 1 | 0 |
|
$5.1300 / $7.1800 | RFQ |
|
Ameya Holding Limited | IC REG BUCK 12V 5A TO263-7 | 21743 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2679S-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2679S-12/NOPB
Texas Instruments
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2679S-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2679S-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2677SD-12/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 14-VSON -40 to 125 | Texas Instruments | LM2679S-12/NOPB vs LM2677SD-12/NOPB |
E-L4973D5.1-013TR | 5.5A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, SO-20 | STMicroelectronics | LM2679S-12/NOPB vs E-L4973D5.1-013TR |
LM2677T-12/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 | Texas Instruments | LM2679S-12/NOPB vs LM2677T-12/NOPB |
LM2678T-12/NOPB | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125 | Texas Instruments | LM2679S-12/NOPB vs LM2678T-12/NOPB |
LM2677SDX-12 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2679S-12/NOPB vs LM2677SDX-12 |
LM2677SDX-12/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 14-VSON | Texas Instruments | LM2679S-12/NOPB vs LM2677SDX-12/NOPB |
LM2679T-12/NOPB | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-TO-220 -40 to 125 | Texas Instruments | LM2679S-12/NOPB vs LM2679T-12/NOPB |
LM2677T-12 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN | Texas Instruments | LM2679S-12/NOPB vs LM2677T-12 |
LM2678SD-12 | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 | Texas Instruments | LM2679S-12/NOPB vs LM2678SD-12 |
LM2677S-12 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2679S-12/NOPB vs LM2677S-12 |