Part Details for LM2677T-ADJ/NOPB by National Semiconductor Corporation
Overview of LM2677T-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2677T-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, ZFM7 | 6 |
|
$3.4538 / $6.9075 | Buy Now |
|
Rochester Electronics | LM2677 SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$3.0700 / $3.6100 | Buy Now |
Part Details for LM2677T-ADJ/NOPB
LM2677T-ADJ/NOPB CAD Models
LM2677T-ADJ/NOPB Part Data Attributes
|
LM2677T-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2677T-ADJ/NOPB
National Semiconductor Corporation
IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, ZIP7H,.16,.7TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.75 A | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7H,.16,.7TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2677T-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2677T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2677T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2677T-ADJ | IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2677T-ADJ/NOPB vs LM2677T-ADJ |
LM2677T-ADJ | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 | Texas Instruments | LM2677T-ADJ/NOPB vs LM2677T-ADJ |
LM2677T-ADJ/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 | Texas Instruments | LM2677T-ADJ/NOPB vs LM2677T-ADJ/NOPB |