Part Details for LM2676SD-12EP by Texas Instruments
Overview of LM2676SD-12EP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM2676SD-12EP
LM2676SD-12EP CAD Models
LM2676SD-12EP Part Data Attributes:
|
LM2676SD-12EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2676SD-12EP
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N14 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for LM2676SD-12EP
This table gives cross-reference parts and alternative options found for LM2676SD-12EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2676SD-12EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2676S-12 | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2676SD-12EP vs LM2676S-12 |
LM2676SDX-12 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, VSON-14 | Texas Instruments | LM2676SD-12EP vs LM2676SDX-12 |
LM2676SDX-12/NOPB | SIMPLE SWITCHER? 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125 | Texas Instruments | LM2676SD-12EP vs LM2676SDX-12/NOPB |
LM2676SD-12 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, VSON-14 | Texas Instruments | LM2676SD-12EP vs LM2676SD-12 |
LM2676SDX-12EP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2676SD-12EP vs LM2676SDX-12EP |
LM2673T-12 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN | Texas Instruments | LM2676SD-12EP vs LM2673T-12 |
LM2676LDX-12 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2676SD-12EP vs LM2676LDX-12 |
LM2676SX-12EP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2676SD-12EP vs LM2676SX-12EP |
LM2676T-12/NOPB | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125 | Texas Instruments | LM2676SD-12EP vs LM2676T-12/NOPB |
LM2676T-12 | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PZFM7, TO-220, 7 PIN | Texas Instruments | LM2676SD-12EP vs LM2676T-12 |