Power Circuits
LM2675N-3.3
Description: 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of LM2675N-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM2675N-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2675N-3.3 by Texas Instruments

LM2675N-3.3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
6.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.59 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.2 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
275 kHz
Technology
DMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LM2675N-3.3
    Texas Instruments
    2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for LM2675N-3.3

This table gives cross-reference parts and alternative options found for LM2675N-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2675N-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2675N-3.3/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125 Texas Instruments LM2675N-3.3 vs LM2675N-3.3/NOPB
LM2675N-3.3 IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2675N-3.3
LM2675N-3.3/NOPB IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2675N-3.3/NOPB
Part Number Description Manufacturer Compare
LM2676S-3.3/NOPB IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, LEAD FREE, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2676S-3.3/NOPB
LM2673SX-ADJ IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2673SX-ADJ
LM2673T-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN Texas Instruments LM2675N-3.3 vs LM2673T-5.0
LM2676SX-5.0/NOPB IC 3 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2676SX-5.0/NOPB
LM2673SX-ADJ 8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2675N-3.3 vs LM2673SX-ADJ
LM2676SX-ADJ/NOPB SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2675N-3.3 vs LM2676SX-ADJ/NOPB
LM2670T-3.3/NOPB SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 Texas Instruments LM2675N-3.3 vs LM2670T-3.3/NOPB
LM2670SX-5.0EP IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2670SX-5.0EP
AP1530SG-13 Switching Regulator, Voltage-mode, 3A, 360kHz Switching Freq-Max, PDSO8, GREEN, SOP-8 Diodes Incorporated LM2675N-3.3 vs AP1530SG-13
LM2673SX-ADJ/NOPB IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2675N-3.3 vs LM2673SX-ADJ/NOPB

Related Parts for LM2675N-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2675N-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2675N-3.3 by Texas Instruments

  • Please alert me when LM2675N-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2675N-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2675N-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2675N-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2675N-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2675N-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: