LM2673LD-5.0
Description: IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PDSO14, LLP-14, Switching Regulator or Controller

Overview of LM2673LD-5.0 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2673LD-5.0 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 500
  • 1 $1.3700
  • 25 $1.3400
  • 100 $1.2800
  • 500 $1.2300
  • 1,000 $1.1600
$1.1600 / $1.3700 Buy Now

CAD Models for LM2673LD-5.0 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2673LD-5.0 by National Semiconductor Corporation

LM2673LD-5.0
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
VSON, SOLCC14,.2,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N14
JESD-609 Code
e0
Length
6 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC14,.2,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
280 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
5 mm
Want to compare parts?
  1. LM2673LD-5.0
    National Semiconductor Corporation
    IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PDSO14, LLP-14, Switching Regulator or Controller
    VS

Alternate Parts for LM2673LD-5.0

This table gives cross-reference parts and alternative options found for LM2673LD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2673LD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2673LD-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 Rochester Electronics LLC LM2673LD-5.0 vs LM2673LD-5.0
Part Number Description Manufacturer Compare
LM2673LD-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 Rochester Electronics LLC LM2673LD-5.0 vs LM2673LD-5.0
LM2673SDX-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 Texas Instruments LM2673LD-5.0 vs LM2673SDX-5.0
LM2673LD-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 Texas Instruments LM2673LD-5.0 vs LM2673LD-5.0
LM2673SD-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 Texas Instruments LM2673LD-5.0 vs LM2673SD-5.0
LM2673SDX-5.0/NOPB IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2673LD-5.0 vs LM2673SDX-5.0/NOPB
LM2673SD-5.0 IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2673LD-5.0 vs LM2673SD-5.0
LM2673SDX-5.0 IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2673LD-5.0 vs LM2673SDX-5.0
LM2673SD-5.0/NOPB 8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125 Texas Instruments LM2673LD-5.0 vs LM2673SD-5.0/NOPB
LM2673SDX-5.0/NOPB 8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125 Texas Instruments LM2673LD-5.0 vs LM2673SDX-5.0/NOPB

Related Parts for LM2673LD-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2673LD-5.0 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2673LD-5.0 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM2673LD-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2673LD-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2673LD-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2673LD-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2673LD-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2673LD-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2673LD-5.0 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: