-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4098
|
Newark | Dc-Dc Charge Pump, Inverting, Soic-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:200Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2663MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$2.3000 / $5.1400 | Buy Now |
DISTI #
LM2663MX/NOPBCT-ND
|
DigiKey | IC REG CHRG PUMP INV 200MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
781 In Stock |
|
$1.6243 / $2.7400 | Buy Now |
|
Bristol Electronics | 1567 |
|
RFQ | ||
|
Ameya Holding Limited | SOIC NARROW 8200MA SWITCHED CAP SYNCH | 22 |
|
RFQ | |
|
Chip1Cloud | IC REG SWTCHD CAP INV 0.2A 8SOIC | 60000 |
|
RFQ | |
DISTI #
C1S746203387060
|
Chip1Stop | Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$1.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CHARGE PUMP INV 8SOIC | 185 |
|
$2.1117 / $3.2237 | Buy Now |
|
LCSC | Fixed -5.5V-1.5V 1.5V5.5V 200mA SOIC-8 DC-DC Converters ROHS | 185 |
|
$1.8363 / $2.8032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2663MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2663MX/NOPB
Texas Instruments
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2663MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2663MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2663M | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM2663MX/NOPB vs LM2663M |
LM2663M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2663MX/NOPB vs LM2663M/NOPB |
LM2663M/NOPB | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM2663MX/NOPB vs LM2663M/NOPB |
LM2663MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2663MX/NOPB vs LM2663MX/NOPB |
LM2663MX | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2663MX/NOPB vs LM2663MX |
LM2663MX | 200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM2663MX/NOPB vs LM2663MX |
LM2663M | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2663MX/NOPB vs LM2663M |