Part Details for LM2661MM/NOPB by Rochester Electronics LLC
Overview of LM2661MM/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2661MM/NOPB
LM2661MM/NOPB CAD Models
LM2661MM/NOPB Part Data Attributes:
|
LM2661MM/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2661MM/NOPB
Rochester Electronics LLC
SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MINI, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2661MM/NOPB
This table gives cross-reference parts and alternative options found for LM2661MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2661MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2661MM | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Texas Instruments | LM2661MM/NOPB vs LM2661MM |
LM2661MM | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | LM2661MM/NOPB vs LM2661MM |
LM2661MM/NOPB | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Texas Instruments | LM2661MM/NOPB vs LM2661MM/NOPB |
LM2661MMX | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | LM2661MM/NOPB vs LM2661MMX |
LM2661MM | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Rochester Electronics LLC | LM2661MM/NOPB vs LM2661MM |
LM2661MMX/NOPB | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Texas Instruments | LM2661MM/NOPB vs LM2661MMX/NOPB |
LM2661MM/NOPB | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | LM2661MM/NOPB vs LM2661MM/NOPB |