Part Details for LM2645MTD by National Semiconductor Corporation
Overview of LM2645MTD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2645MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.05A, 335KHZ SWITCHING FREQ-MAX, PDSO48 | 32 |
|
$3.5400 / $5.3100 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.05A, 335kHz Switching Freq-Max, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for LM2645MTD
LM2645MTD CAD Models
LM2645MTD Part Data Attributes
|
LM2645MTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2645MTD
National Semiconductor Corporation
Switching Controller, Current-mode, 0.05A, 335kHz Switching Freq-Max, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 335 kHz | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for LM2645MTD
This table gives cross-reference parts and alternative options found for LM2645MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2645MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2645MTD | SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48 | Rochester Electronics LLC | LM2645MTD vs LM2645MTD |
LM2645MTD | SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48 | Texas Instruments | LM2645MTD vs LM2645MTD |
LM2645MTDX | SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48 | Rochester Electronics LLC | LM2645MTD vs LM2645MTDX |
LM2645MTDX | SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48 | Texas Instruments | LM2645MTD vs LM2645MTDX |
LM2645MTDX/NOPB | SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48 | Texas Instruments | LM2645MTD vs LM2645MTDX/NOPB |
LM2645MTD/NOPB | Switching Controller, Current-mode, 335kHz Switching Freq-Max, PDSO48 | National Semiconductor Corporation | LM2645MTD vs LM2645MTD/NOPB |
LM2645MTD/NOPB | SWITCHING CONTROLLER, 335kHz SWITCHING FREQ-MAX, PDSO48, TSSOP-48 | Texas Instruments | LM2645MTD vs LM2645MTD/NOPB |
LM2645MTDX | Switching Controller, Current-mode, 0.05A, 335kHz Switching Freq-Max, PDSO48 | National Semiconductor Corporation | LM2645MTD vs LM2645MTDX |