Part Details for LM2637M/NOPB by Rochester Electronics LLC
Overview of LM2637M/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2637M/NOPB
LM2637M/NOPB CAD Models
LM2637M/NOPB Part Data Attributes
|
LM2637M/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2637M/NOPB
Rochester Electronics LLC
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for LM2637M/NOPB
This table gives cross-reference parts and alternative options found for LM2637M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2637M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2637M | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2637M/NOPB vs LM2637M |
LM2637M | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | LM2637M/NOPB vs LM2637M |
LM2637M/NOPB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2637M/NOPB vs LM2637M/NOPB |
LM2637M | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO24 | National Semiconductor Corporation | LM2637M/NOPB vs LM2637M |
LM2637MX | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO24 | National Semiconductor Corporation | LM2637M/NOPB vs LM2637MX |
LM2637MX/NOPB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2637M/NOPB vs LM2637MX/NOPB |
LM2637MX | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2637M/NOPB vs LM2637MX |