Part Details for LM2631MTCX-ADJ by National Semiconductor Corporation
Overview of LM2631MTCX-ADJ by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM2631MTCX-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2401 |
|
RFQ | ||
|
Bristol Electronics | 1534 |
|
RFQ | ||
|
Quest Components | 1920 |
|
$3.8388 / $10.9680 | Buy Now |
Part Details for LM2631MTCX-ADJ
LM2631MTCX-ADJ CAD Models
LM2631MTCX-ADJ Part Data Attributes
|
LM2631MTCX-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2631MTCX-ADJ
National Semiconductor Corporation
Switching Controller, Current-mode, 400kHz Switching Freq-Max, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM2631MTCX-ADJ
This table gives cross-reference parts and alternative options found for LM2631MTCX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2631MTCX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2631MTC-ADJ | SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | LM2631MTCX-ADJ vs LM2631MTC-ADJ |
LM2631MTCX-ADJ/NOPB | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM2631MTCX-ADJ vs LM2631MTCX-ADJ/NOPB |
LM2631MTC-ADJ | Switching Controller, Current-mode, 345kHz Switching Freq-Max, BICMOS, PDSO20 | National Semiconductor Corporation | LM2631MTCX-ADJ vs LM2631MTC-ADJ |