Part Details for LM2596S-12/NOPB by National Semiconductor Corporation
Overview of LM2596S-12/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2596S-12/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5 | 3 |
|
$5.5500 / $8.3250 | Buy Now |
|
Quest Components | 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5 | 4 |
|
$6.1050 / $8.3250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1044 |
|
RFQ |
Part Details for LM2596S-12/NOPB
LM2596S-12/NOPB CAD Models
LM2596S-12/NOPB Part Data Attributes:
|
LM2596S-12/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2596S-12/NOPB
National Semiconductor Corporation
IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, SMT-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2596S-12/NOPB
This table gives cross-reference parts and alternative options found for LM2596S-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2596S-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2596SX-12 | IC 7.5 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2596S-12/NOPB vs LM2596SX-12 |
LM2596SX-12/NOPB | IC 7.5 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2596S-12/NOPB vs LM2596SX-12/NOPB |
LM2596S-12 | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2596S-12/NOPB vs LM2596S-12 |
LM2596SX-12 | 7.5A SWITCHING REGULATOR, 150kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5 | Rochester Electronics LLC | LM2596S-12/NOPB vs LM2596SX-12 |
LM2596SX-12/NOPB | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2596S-12/NOPB vs LM2596SX-12/NOPB |
LM2596S-12/NOPB | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2596S-12/NOPB vs LM2596S-12/NOPB |