There are no models available for this part yet.
Overview of LM2590HVSX-3.3/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LM2590HVSX-3.3/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM2590HVSX-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 1A DDPAK Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8881 / $3.6047 | Buy Now | |
DISTI #
926-LM2590HVSX33NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 0 |
|
$2.8800 / $3.5800 | Order Now | |
Rochester Electronics | LM2590HV SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features RoHS: Not Compliant Status: Active Min Qty: 1 | 6350 |
|
$2.6700 / $3.1400 | Buy Now | ||
Ameya Holding Limited | IC REG BUCK 3.3V 1A TO263-7 | 4960 |
|
RFQ |
CAD Models for LM2590HVSX-3.3/NOPB by Texas Instruments
Part Data Attributes for LM2590HVSX-3.3/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, 7 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
57 V
|
Output Voltage-Min
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
173 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.635 mm
|
Alternate Parts for LM2590HVSX-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2590HVSX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2590HVSX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2590HVS-3.3/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2590HVSX-3.3/NOPB vs LM2590HVS-3.3/NOPB |
LM2590HVS-3.3 | 3A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2590HVSX-3.3/NOPB vs LM2590HVS-3.3 |