-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A Flyback Regulator with Shutdown 7-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2588T-ADJ-TI-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 45 Lead time: 46 Weeks Container: Tube MARKETPLACE PRODUCT |
1099 In Stock |
|
$6.8100 | Buy Now |
DISTI #
LM2588T-ADJ-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A TO220 Min Qty: 45 Lead time: 46 Weeks Container: Tube | Limited Supply - Call |
|
$8.7118 | Buy Now |
|
Rochester Electronics | LM2588 5A Flyback Regulator with Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1099 |
|
$5.8500 / $6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2588T-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2588T-ADJ
Texas Instruments
5A Flyback Regulator with Shutdown 7-TO-220 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2588T-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2588T-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2588T-12/NOPB | 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSFM7, LEAD FREE, BENT STAGGERED, TO-220, 7 PIN | Texas Instruments | LM2588T-ADJ vs LM2588T-12/NOPB |
LM2588T-12/NOPB | 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSFM7, LEAD FREE, BENT STAGGERED, TO-220, 7 PIN | Rochester Electronics LLC | LM2588T-ADJ vs LM2588T-12/NOPB |