Power Circuits
LM2586S-3.3
Description: 3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN

Overview of LM2586S-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM2586S-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2586S-3.3 by Texas Instruments

LM2586S-3.3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP7H,.55,50TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
40 V
Input Voltage-Min
4 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
200 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
20
Width
8.64 mm
Want to compare parts?
  1. LM2586S-3.3
    Texas Instruments
    3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN
    VS

Alternate Parts for LM2586S-3.3

This table gives cross-reference parts and alternative options found for LM2586S-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2586S-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2586SX-3.3/NOPB IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2586S-3.3 vs LM2586SX-3.3/NOPB
LM2586SX-3.3/NOPB 4-V to 40-V, 3-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2586S-3.3 vs LM2586SX-3.3/NOPB
LM2586S-3.3/NOPB IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2586S-3.3 vs LM2586S-3.3/NOPB
LM2586SX-3.3 IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2586S-3.3 vs LM2586SX-3.3
Part Number Description Manufacturer Compare
LM2586SX-3.3/NOPB IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2586S-3.3 vs LM2586SX-3.3/NOPB
LM2586SX-3.3 IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2586S-3.3 vs LM2586SX-3.3
LM2586S-3.3/NOPB IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2586S-3.3 vs LM2586S-3.3/NOPB
LM2586SX-3.3/NOPB 4-V to 40-V, 3-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2586S-3.3 vs LM2586SX-3.3/NOPB

Related Parts for LM2586S-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2586S-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2586S-3.3 by Texas Instruments

  • Please alert me when LM2586S-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2586S-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2586S-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2586S-3.3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2586S-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2586S-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: