Part Details for LM2586S-12 by Texas Instruments
Overview of LM2586S-12 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2586S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2586 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1530 |
|
$3.8500 / $4.5300 | Buy Now |
|
Chip1Cloud | LM2586 SIMPLE SWITCHER 3A Flyback Regulator with Shutdown | IC REG MULT CONFG 12V 3A TO263-7 | 1570 |
|
RFQ |
Part Details for LM2586S-12
LM2586S-12 CAD Models
LM2586S-12 Part Data Attributes
|
LM2586S-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2586S-12
Texas Instruments
3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.64 mm |
Alternate Parts for LM2586S-12
This table gives cross-reference parts and alternative options found for LM2586S-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2586S-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2586S-12 | IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2586S-12 vs LM2586S-12 |
LM2586S-12/NOPB | IC 3 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2586S-12 vs LM2586S-12/NOPB |
LM2586S-12/NOPB | 4-V to 40-V, 3-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2586S-12 vs LM2586S-12/NOPB |
LM2586SX-12 | Switching Regulator, Current-mode, 3A, 200kHz Switching Freq-Max, BIPolar, PSSO7 | National Semiconductor Corporation | LM2586S-12 vs LM2586SX-12 |