-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3134
|
Newark | Flyback, Boost, Forward, 3A, 5To263, Topology:Boost, Flyback, Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1.23V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2585S-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3200 / $11.7000 | Buy Now |
DISTI #
LM2585S-ADJ/NOPB-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3323 In Stock |
|
$5.6258 / $9.9200 | Buy Now |
DISTI #
926-LM2585S-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3-AMP FLYBACK REG RoHS: Compliant | 1693 |
|
$5.7400 / $10.1200 | Buy Now |
DISTI #
V99:2348_07269621
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 | Americas - 14 |
|
$5.2930 / $9.8020 | Buy Now |
DISTI #
73509405
|
Verical | Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 14 |
|
$5.2930 / $9.8020 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
LM2585S-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.23÷60VDC, 3A, Ch: 1 Min Qty: 1 | 45 |
|
$8.2500 / $11.6000 | Buy Now |
|
Ameya Holding Limited | TO-263//12V 3A FLYBACK SIMPLE SWITCHER | 48286 |
|
RFQ | |
DISTI #
C1S746202806319
|
Chip1Stop | Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant pbFree: Yes Container: Tube | 180 |
|
$5.7500 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2585S-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2585S-ADJ/NOPB
Texas Instruments
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2585S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2585S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2585S-ADJ | IC 7 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2585S-ADJ/NOPB vs LM2585S-ADJ |
LM2585SX-ADJ/NOPB | 4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2585S-ADJ/NOPB vs LM2585SX-ADJ/NOPB |
LM2585S-ADJ | 4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2585S-ADJ/NOPB vs LM2585S-ADJ |