Power Circuits
LM2577TADJFLOWLB03
Texas Instruments
Description: 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, TO-220, 5 PIN

Overview of LM2577TADJFLOWLB03 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2577TADJFLOWLB03 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2577TADJFLOWLB03 by Texas Instruments

LM2577TADJFLOWLB03
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
40 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PZFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
85 mA
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
62 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. LM2577TADJFLOWLB03
    Texas Instruments
    6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, TO-220, 5 PIN
    VS

Alternate Parts for LM2577TADJFLOWLB03

This table gives cross-reference parts and alternative options found for LM2577TADJFLOWLB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2577TADJFLOWLB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2577TADJ 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN Rochester Electronics LLC LM2577TADJFLOWLB03 vs LM2577TADJ
LM2577T-ADJ IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2577TADJFLOWLB03 vs LM2577T-ADJ
LM2577T-ADJFLOWLB03 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Texas Instruments LM2577TADJFLOWLB03 vs LM2577T-ADJFLOWLB03
Part Number Description Manufacturer Compare
LM2577TADJ IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2577TADJFLOWLB03 vs LM2577TADJ
LM2577TADJ 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN Rochester Electronics LLC LM2577TADJFLOWLB03 vs LM2577TADJ
LM2577T-ADJFLOWLB03 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Texas Instruments LM2577TADJFLOWLB03 vs LM2577T-ADJFLOWLB03
LM2577T-ADJ IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2577TADJFLOWLB03 vs LM2577T-ADJ
LM2577TADJ 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN Texas Instruments LM2577TADJFLOWLB03 vs LM2577TADJ
LM2577T-ADJ/LF03 3.5-V to 40-V, 3-A low component count step-up regulator 5-TO-220 Texas Instruments LM2577TADJFLOWLB03 vs LM2577T-ADJ/LF03
LM2577T-ADJ/NOPB 3.5-V to 40-V, 3-A low component count step-up regulator 5-TO-220 -40 to 125 Texas Instruments LM2577TADJFLOWLB03 vs LM2577T-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2577TADJFLOWLB03 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2577TADJFLOWLB03 by Texas Instruments

  • Please alert me when LM2577TADJFLOWLB03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2577TADJFLOWLB03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2577TADJFLOWLB03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2577TADJFLOWLB03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2577TADJFLOWLB03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2577TADJFLOWLB03 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: