Part Details for LM2577MADJ by Texas Instruments
Overview of LM2577MADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2577MADJ
LM2577MADJ CAD Models
LM2577MADJ Part Data Attributes
|
LM2577MADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2577MADJ
Texas Instruments
6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, PLASTIC, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 62 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LM2577MADJ
This table gives cross-reference parts and alternative options found for LM2577MADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2577MADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2577M-ADJ/NOPB | SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 24-SOIC -40 to 125 | Texas Instruments | LM2577MADJ vs LM2577M-ADJ/NOPB |
LM2577MX-ADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, SO-24 | Texas Instruments | LM2577MADJ vs LM2577MX-ADJ |
LM2577M-ADJ/NOPB | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, SO-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2577MADJ vs LM2577M-ADJ/NOPB |
LM2577MX-ADJ/NOPB | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, SO-24 | Texas Instruments | LM2577MADJ vs LM2577MX-ADJ/NOPB |