-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2577M-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2577M-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 24-SOIC -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 62 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2577M-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2577M-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2577MADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, PLASTIC, SOP-16 | Texas Instruments | LM2577M-ADJ/NOPB vs LM2577MADJ |
LM2577MX-ADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, SO-24 | Texas Instruments | LM2577M-ADJ/NOPB vs LM2577MX-ADJ |
LM2577M-ADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, SO-24 | Texas Instruments | LM2577M-ADJ/NOPB vs LM2577M-ADJ |
LM2577MX-ADJ | Switching Regulator, Current-mode, 6A, 62kHz Switching Freq-Max, BIPolar, PDSO24 | National Semiconductor Corporation | LM2577M-ADJ/NOPB vs LM2577MX-ADJ |
LM2577M-ADJ/NOPB | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PDSO24, 0.300 INCH, SO-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2577M-ADJ/NOPB vs LM2577M-ADJ/NOPB |