Part Details for LM2576TV-012 by onsemi
Overview of LM2576TV-012 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576TV-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2207
|
Newark | Lm2576Tv-012, Shift Registers |Onsemi LM2576TV-012 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.6400 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3780 |
|
$1.0100 / $1.1800 | Buy Now |
|
Chip1Cloud | 3.0 A, 15 V, Step?Down Switching Regulator | IC REG MULT CONFG 12V 3A TO220-5 | 3010 |
|
RFQ |
Part Details for LM2576TV-012
LM2576TV-012 CAD Models
LM2576TV-012 Part Data Attributes
|
LM2576TV-012
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576TV-012
onsemi
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2576TV-012
This table gives cross-reference parts and alternative options found for LM2576TV-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576TV-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576TV-012G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2576TV-012 vs LM2576TV-012G |
LM2576HVT-12 | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576TV-012 vs LM2576HVT-12 |
LM2576TV-012 | 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, TO-220, 5 PIN | Rochester Electronics LLC | LM2576TV-012 vs LM2576TV-012 |
LM2576T-12 | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576TV-012 vs LM2576T-12 |
LM2576TV-012G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576TV-012 vs LM2576TV-012G |
LM2576-12BT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576TV-012 vs LM2576-12BT |