Power Circuits
LM2576HVSX-12/NOPB
Description: SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125

Overview of LM2576HVSX-12/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2576HVSX-ADJ/NOPB Texas Instruments SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
LM2576HVSX-3.3/NOPB Texas Instruments SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
LM2576HVSX-5.0/NOPB Texas Instruments SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125

Price & Stock for LM2576HVSX-12/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH4751
Newark Dc/Dc Conv, Buck, 52Khz, To-263-5, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:12V, Switching Frequency:52Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2576HVSX-12/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $9.0500
  • 10 $8.6500
  • 25 $8.2200
  • 50 $7.8600
  • 100 $7.5300
  • 250 $7.2900
$7.2900 / $9.0500 Buy Now
DISTI # 296-35394-1-ND
DigiKey IC REG BUCK 12V 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1786
In Stock
  • 1 $8.0700
  • 10 $6.0290
  • 25 $5.5196
  • 100 $4.9588
  • 250 $4.6914
  • 500 $3.8725
$3.8725 / $8.0700 Buy Now
DISTI # 926-LM2576HVSX12NOPB
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER&reg, 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant 802
  • 1 $6.6400
  • 10 $6.1000
  • 25 $5.8600
  • 100 $5.2000
  • 250 $4.9100
  • 500 $3.8700
$3.8700 / $6.6400 Buy Now
DISTI # LM2576HVSX-12/NOPB
TME PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 12VDC, 3A, TO263-5, Ch: 1 Min Qty: 1 0
  • 1 $8.2500
  • 5 $7.4300
  • 25 $6.5600
  • 100 $5.9000
  • 500 $5.6800
$5.6800 / $8.2500 RFQ
Win Source Electronics LM2576/LM2576HV Series SIMPLE SWITCHER® 3A Step-Down Voltage Regulator 61420
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

CAD Models for LM2576HVSX-12/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2576HVSX-12/NOPB by Texas Instruments

LM2576HVSX-12/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4 V
Input Voltage-Nom
25 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.635 mm
Want to compare parts?
  1. LM2576HVSX-12/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LM2576HVSX-12/NOPB

This table gives cross-reference parts and alternative options found for LM2576HVSX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVSX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2576HVS-12 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576HVSX-12/NOPB vs LM2576HVS-12
LM2576HVS-12/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576HVSX-12/NOPB vs LM2576HVS-12/NOPB
LM2576HVSX-12 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576HVSX-12/NOPB vs LM2576HVSX-12
LM2576HVS-12 IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576HVSX-12/NOPB vs LM2576HVS-12
LM2576HVSX-12 IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576HVSX-12/NOPB vs LM2576HVSX-12
Part Number Description Manufacturer Compare
LM2576S-12 IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576HVSX-12/NOPB vs LM2576S-12
LM2576HV-12BT 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576HVSX-12/NOPB vs LM2576HV-12BT
LM2576-12WU 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2576HVSX-12/NOPB vs LM2576-12WU
LM2576-12BT Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5, TO-220, 5 PIN Microchip Technology Inc LM2576HVSX-12/NOPB vs LM2576-12BT
LM2576D2TR4-012 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2576HVSX-12/NOPB vs LM2576D2TR4-012
LM2576SX-12/NOPB Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 National Semiconductor Corporation LM2576HVSX-12/NOPB vs LM2576SX-12/NOPB
LM2576D2TR4-12 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 onsemi LM2576HVSX-12/NOPB vs LM2576D2TR4-12
LM2576HVT-12FLOWLB03 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5, BENT STAGGERED, TO-220, 5 PIN Texas Instruments LM2576HVSX-12/NOPB vs LM2576HVT-12FLOWLB03
LM2576S-12.TR Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576HVSX-12/NOPB vs LM2576S-12.TR
LM2576S-12.TRT Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576HVSX-12/NOPB vs LM2576S-12.TRT

Related Parts for LM2576HVSX-12/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576HVSX-12/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576HVSX-12/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2576HVSX-12/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2576HVSX-12/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2576HVSX-12/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576HVSX-12/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2576HVSX-12/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576HVSX-12/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576HVSX-12/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: