Part Details for LM2576-12MWC by Texas Instruments
Overview of LM2576-12MWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576-12MWC
LM2576-12MWC CAD Models
LM2576-12MWC Part Data Attributes
|
LM2576-12MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576-12MWC
Texas Instruments
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM2576-12MWC
This table gives cross-reference parts and alternative options found for LM2576-12MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576-12MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVS-12 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576-12MWC vs LM2576HVS-12 |
LM2576-12BU | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576-12MWC vs LM2576-12BU |
LM2576S-12.TR | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2576-12MWC vs LM2576S-12.TR |
LM2576-12BT-LB03 | 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576-12MWC vs LM2576-12BT-LB03 |
LM2576SX-12 | Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 | National Semiconductor Corporation | LM2576-12MWC vs LM2576SX-12 |
LM2576-12WT | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576-12MWC vs LM2576-12WT |
LM2576S-12TR | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2576-12MWC vs LM2576S-12TR |
LM2576-12WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576-12MWC vs LM2576-12WU |
LM2576S-12.TRT | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2576-12MWC vs LM2576S-12.TRT |
LM2576HVSX-12 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576-12MWC vs LM2576HVSX-12 |