Part Details for LM2575HVT-5.0LB03 by Texas Instruments
Overview of LM2575HVT-5.0LB03 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2575HVT-5.0/LB03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
LM2575HVT-12 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | |
LM2575HVT-15/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 |
Part Details for LM2575HVT-5.0LB03
LM2575HVT-5.0LB03 CAD Models
LM2575HVT-5.0LB03 Part Data Attributes
|
LM2575HVT-5.0LB03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVT-5.0LB03
Texas Instruments
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ZFM, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2575HVT-5.0LB03
This table gives cross-reference parts and alternative options found for LM2575HVT-5.0LB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-5.0LB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVT-5.0/LF03 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | Texas Instruments | LM2575HVT-5.0LB03 vs LM2575HVT-5.0/LF03 |
LM2595S-ADJ | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2575HVT-5.0LB03 vs LM2595S-ADJ |
LM2595T-5.0 | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVT-5.0LB03 vs LM2595T-5.0 |
LM2575T-5.0EP | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | Texas Instruments | LM2575HVT-5.0LB03 vs LM2575T-5.0EP |
LM2595SX-ADJ | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2575HVT-5.0LB03 vs LM2595SX-ADJ |
LM2575T-5.0/LF02 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | Texas Instruments | LM2575HVT-5.0LB03 vs LM2575T-5.0/LF02 |
LM2595DSADJR4G | Buck Regulator, Switching, 1.0 A, 5 LEAD D2PAK, 800-REEL | onsemi | LM2575HVT-5.0LB03 vs LM2595DSADJR4G |
LM2575T-5.0 | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2575HVT-5.0LB03 vs LM2575T-5.0 |
LM2575TV-005 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2575HVT-5.0LB03 vs LM2575TV-005 |
LM2575T-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVT-5.0LB03 vs LM2575T-5.0 |