Power Circuits
LM2575HVS-5.0EP
Description: 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN

Overview of LM2575HVS-5.0EP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM2575HVS-5.0EP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2575HVS-5.0EP by Texas Instruments

LM2575HVS-5.0EP
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
SEATED HGT-CALCULATED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
Length
10.16 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
4.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Width
8.64 mm
Want to compare parts?
  1. LM2575HVS-5.0EP
    Texas Instruments
    3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2575HVS-5.0EP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2575HVS-5.0EP by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2575HVS-5.0EP would you like to use for your alert(s)?
  • Please alert me when LM2575HVS-5.0EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2575HVS-5.0EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2575HVS-5.0EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2575HVS-5.0EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2575HVS-5.0EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2575HVS-5.0EP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: