Part Details for LM2575D2T12 by Freescale Semiconductor
Overview of LM2575D2T12 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575D2T12
LM2575D2T12 CAD Models
LM2575D2T12 Part Data Attributes
|
LM2575D2T12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2575D2T12
Freescale Semiconductor
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |