There are no models available for this part yet.
Overview of LM2575D2T-012G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1012GK-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
HD64336012GXXXFY | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
UPD78F1012GC-GAD-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for LM2575D2T-012G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2193
|
Newark | Lm2575D2T-012G, Shift Registers |Onsemi LM2575D2T-012G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0800 | Buy Now | |
DISTI #
LM2575D2T-012G
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: LM2575D2T-012G) RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5897 Partner Stock |
|
$1.5996 / $1.9092 | Buy Now | |
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5897 |
|
$1.6000 / $1.8800 | Buy Now |
CAD Models for LM2575D2T-012G by onsemi
Part Data Attributes for LM2575D2T-012G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
D2PAK
|
Pin Count
|
5
|
Manufacturer Package Code
|
936A-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
25 V
|
JESD-30 Code
|
R-XSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.02 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.2 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9.1945 mm
|
Related Parts for LM2575D2T-012G
-
LM25576MHXSwitching Regulator or Controllers
-
LM25066APSQPower Management Circuits
-
LFE5UM-45F-7BG381CField Programmable Gate Arrays
-
LM158JOperational Amplifiers
-
LM2940CT-5.0Linear Regulator ICs
-
LL4148-7Rectifier Diodes
-
LC40Transient Suppressors
-
LM3407MYXDisplay Drivers
-
LM4041DILT-1.2Voltage References